-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9200
|
Newark | Film Capacitor, Aec-Q200 R75 Series, 0.47 F, 5%, Pp (Polypropylene), 250 V Rohs Compliant: Yes |Kemet R75IN34704030J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6220 / $0.6920 | Buy Now |
DISTI #
399-R75IN34704030J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 500 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5979 | Buy Now |
DISTI #
80-R75IN34704030J
|
Mouser Electronics | Film Capacitors 250V 0.47 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.5980 / $1.3400 | Order Now |
DISTI #
70666560
|
RS | R75 470nF Polypropylene Film Capacitor 160 V ac, 250 V dc +/-5% | KEMET R75IN34704030J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.4310 | RFQ |
DISTI #
R75IN34704030J
|
Avnet Abacus | (Alt: R75IN34704030J) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75IN34704030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IN34704030J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R75IN34704030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IN34704030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75IN3470GY30J | Film Capacitor, | KEMET Corporation | R75IN34704030J vs R75IN3470GY30J |
R75IN3470DQ30J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, | KEMET Corporation | R75IN34704030J vs R75IN3470DQ30J |
R75IN3470JM30J | Film Capacitor, | KEMET Corporation | R75IN34704030J vs R75IN3470JM30J |
75IN34704030J | Film Capacitor, | KEMET Corporation | R75IN34704030J vs 75IN34704030J |
R75IN34705030J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, | KEMET Corporation | R75IN34704030J vs R75IN34705030J |
R75IN3470JE30J | Film Capacitor, | KEMET Corporation | R75IN34704030J vs R75IN3470JE30J |
75IN3470AA30J | Film Capacitor, | KEMET Corporation | R75IN34704030J vs 75IN3470AA30J |
C322E474J90C450 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, | Xiamen Faratronic Co Ltd | R75IN34704030J vs C322E474J90C450 |
R75IN3470JA30J | Film Capacitor, | KEMET Corporation | R75IN34704030J vs R75IN3470JA30J |
75IN3470GY30J | Film Capacitor, | KEMET Corporation | R75IN34704030J vs 75IN3470GY30J |