R75IN3390CK30K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.39uF,

Overview of R75IN3390CK30K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for R75IN3390CK30K by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC0412
Newark 0,39 U 250Vv |Kemet R75IN3390CK30K RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4600
  • 5,000 $0.4490
  • 10,000 $0.4150
  • 20,000 $0.3870
  • 30,000 $0.3600
  • 50,000 $0.3450
$0.3450 / $0.4600 Buy Now

CAD Models for R75IN3390CK30K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R75IN3390CK30K by KEMET Corporation

R75IN3390CK30K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.39 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R75IN3390CK30K
    KEMET Corporation
    Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.39uF,
    VS

Alternate Parts for R75IN3390CK30K

This table gives cross-reference parts and alternative options found for R75IN3390CK30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IN3390CK30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75IN3390JE30K Film Capacitor, KEMET Corporation R75IN3390CK30K vs 75IN3390JE30K
75IN3390CK30K Film Capacitor, KEMET Corporation R75IN3390CK30K vs 75IN3390CK30K
R75IN3390JE30K Film Capacitor, KEMET Corporation R75IN3390CK30K vs R75IN3390JE30K
C322E394K90C000 Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.39uF, Xiamen Faratronic Co Ltd R75IN3390CK30K vs C322E394K90C000
R75IN3390JA30K Film Capacitor, KEMET Corporation R75IN3390CK30K vs R75IN3390JA30K
R75IN33905030K Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.39uF, KEMET Corporation R75IN3390CK30K vs R75IN33905030K
C322E394K90C450 Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.39uF, Xiamen Faratronic Co Ltd R75IN3390CK30K vs C322E394K90C450
75IN33904030K Film Capacitor, KEMET Corporation R75IN3390CK30K vs 75IN33904030K
75IN3390DQ30K Film Capacitor, KEMET Corporation R75IN3390CK30K vs 75IN3390DQ30K
R75IN33904030K Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.39uF, KEMET Corporation R75IN3390CK30K vs R75IN33904030K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75IN3390CK30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75IN3390CK30K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75IN3390CK30K would you like to use for your alert(s)?
  • Please alert me when R75IN3390CK30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75IN3390CK30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75IN3390CK30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75IN3390CK30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75IN3390CK30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75IN3390CK30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: