Part Details for R75IN.3820504J by KEMET Corporation
Overview of R75IN.3820504J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75IN.3820504J
R75IN.3820504J CAD Models
R75IN.3820504J Part Data Attributes
|
R75IN.3820504J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IN.3820504J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R75IN.3820504J
This table gives cross-reference parts and alternative options found for R75IN.3820504J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IN.3820504J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75IN.3820GY4J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN.3820504J vs R75IN.3820GY4J |
R76IR3820Z33J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN.3820504J vs R76IR3820Z33J |
R76IN3820403-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN.3820504J vs R76IN3820403-J |
R76IN3820Z330J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN.3820504J vs R76IN3820Z330J |
R76IR3820GY3-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN.3820504J vs R76IR3820GY3-J |
PHE427HF6820JR20 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R75IN.3820504J vs PHE427HF6820JR20 |
PHE426HD6820J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R75IN.3820504J vs PHE426HD6820J |
R76824J250BNV | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN.3820504J vs R76824J250BNV |
PHE427HF6820JR09 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R75IN.3820504J vs PHE427HF6820JR09 |
R76824J250BNL | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN.3820504J vs R76824J250BNL |