Part Details for R75ID2680JMB0J by KEMET Corporation
Overview of R75ID2680JMB0J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75ID2680JMB0J
R75ID2680JMB0J CAD Models
R75ID2680JMB0J Part Data Attributes
|
R75ID2680JMB0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75ID2680JMB0J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 16.4 mΩ | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3730 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R75ID2680JMB0J
This table gives cross-reference parts and alternative options found for R75ID2680JMB0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75ID2680JMB0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75ID2680JEB0J | Film Capacitor, | KEMET Corporation | R75ID2680JMB0J vs R75ID2680JEB0J |
R75ID2680JHB0J | Film Capacitor, | KEMET Corporation | R75ID2680JMB0J vs R75ID2680JHB0J |
MKP4F026802C00JA00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | R75ID2680JMB0J vs MKP4F026802C00JA00 |
75ID2680JBB0J | Film Capacitor, | KEMET Corporation | R75ID2680JMB0J vs 75ID2680JBB0J |
MKP4F026802C00JD00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | R75ID2680JMB0J vs MKP4F026802C00JD00 |
R75ID268040B0J | Film Capacitor, | KEMET Corporation | R75ID2680JMB0J vs R75ID268040B0J |
75ID2680AAB0J | Film Capacitor, | KEMET Corporation | R75ID2680JMB0J vs 75ID2680AAB0J |
75ID2680DQB0J | Film Capacitor, | KEMET Corporation | R75ID2680JMB0J vs 75ID2680DQB0J |
MKP4F026802C00JC00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | R75ID2680JMB0J vs MKP4F026802C00JC00 |
MKP4F026802C00JB00 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | R75ID2680JMB0J vs MKP4F026802C00JB00 |