-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9883
|
Newark | 0,033 250V |Kemet R75ID2330JE40J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.1940 | Buy Now |
DISTI #
399-R75ID2330JE40J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75ID2330JE40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75ID2330JE40J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Description | R75, Film, Metallized Polypropylene, Automotive Grade, 0.033 uF, 5%, 160 VAC, 250 VDC, 105°C, -55°C, 85°C, 0.04 % , 100 GOhms, 650 V/us, 8000 pH, 0.75 g, 10mm, 9mm, 4mm, Lead Spacing = 7.5mm, 2000 | |
Samacsys Manufacturer | KEMET | |
Samacsys Modified On | 2022-09-10 07:21:18 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Qualifications | AEC-Q200 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R75ID2330JE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75ID2330JE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75ID2330AA40J | Film Capacitor, | KEMET Corporation | R75ID2330JE40J vs 75ID2330AA40J |
R75ID2330AA40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, 3916, | KEMET Corporation | R75ID2330JE40J vs R75ID2330AA40J |
R75ID2330JA40J | Film Capacitor, | KEMET Corporation | R75ID2330JE40J vs R75ID2330JA40J |
R75ID2330Z340J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, 3916, | KEMET Corporation | R75ID2330JE40J vs R75ID2330Z340J |
75ID2330Z340J | Film Capacitor, | KEMET Corporation | R75ID2330JE40J vs 75ID2330Z340J |
75ID2330JM40J | Film Capacitor, | KEMET Corporation | R75ID2330JE40J vs 75ID2330JM40J |
75ID2330JA40J | Film Capacitor, | KEMET Corporation | R75ID2330JE40J vs 75ID2330JA40J |
R75ID2330DQ40J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.033uF, 3916, | KEMET Corporation | R75ID2330JE40J vs R75ID2330DQ40J |
R75ID2330JH40J | Film Capacitor, | KEMET Corporation | R75ID2330JE40J vs R75ID2330JH40J |
R75ID2330JM40J | Film Capacitor, | KEMET Corporation | R75ID2330JE40J vs R75ID2330JM40J |