R75IC2180Z345K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED

Overview of R75IC2180Z345K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for R75IC2180Z345K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R75IC2180Z345K by KEMET Corporation

R75IC2180Z345K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
265.3 mΩ
Height
7.5 mm
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Reference Standard
AEC-Q200
Ripple Current
830 mA
Surface Mount
NO
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3.5 mm
Want to compare parts?
  1. R75IC2180Z345K
    KEMET Corporation
    Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R75IC2180Z345K

This table gives cross-reference parts and alternative options found for R75IC2180Z345K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IC2180Z345K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
79IC2180JE45K Film Capacitor, KEMET Corporation R75IC2180Z345K vs 79IC2180JE45K
R79IC2180JC45K Film Capacitor, KEMET Corporation R75IC2180Z345K vs R79IC2180JC45K
79IC2180CK45K Film Capacitor, KEMET Corporation R75IC2180Z345K vs 79IC2180CK45K
R79IC2180CK45K Film Capacitor, KEMET Corporation R75IC2180Z345K vs R79IC2180CK45K
79IC2180AA45K Film Capacitor, KEMET Corporation R75IC2180Z345K vs 79IC2180AA45K
C322E183K20C450 Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.018uF, 2814, Xiamen Faratronic Co Ltd R75IC2180Z345K vs C322E183K20C450
R79IC2180JH45K Film Capacitor, KEMET Corporation R75IC2180Z345K vs R79IC2180JH45K
R79IC2180DQ45K Film Capacitor, KEMET Corporation R75IC2180Z345K vs R79IC2180DQ45K
79IC2180JH45K Film Capacitor, KEMET Corporation R75IC2180Z345K vs 79IC2180JH45K
79IC2180DQ45K Film Capacitor, KEMET Corporation R75IC2180Z345K vs 79IC2180DQ45K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75IC2180Z345K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75IC2180Z345K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75IC2180Z345K would you like to use for your alert(s)?
  • Please alert me when R75IC2180Z345K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75IC2180Z345K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75IC2180Z345K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75IC2180Z345K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75IC2180Z345K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75IC2180Z345K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: