-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9777
|
Newark | 0,56 U 160Vv |Kemet R75GI3560JE00K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.4060 | Buy Now |
DISTI #
399-R75GI3560JE00K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75GI3560JE00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GI3560JE00K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.56 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R75GI3560JE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GI3560JE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75GI35605000K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.56uF, 7133, | KEMET Corporation | R75GI3560JE00K vs R75GI35605000K |
75GI3560JA00K | Film Capacitor, | KEMET Corporation | R75GI3560JE00K vs 75GI3560JA00K |
R75GI35604000K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.56uF, 7133, | KEMET Corporation | R75GI3560JE00K vs R75GI35604000K |
75GI3560AA00K | Film Capacitor, | KEMET Corporation | R75GI3560JE00K vs 75GI3560AA00K |
R75GI3560GY00K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.56uF, 7133, | KEMET Corporation | R75GI3560JE00K vs R75GI3560GY00K |
75GI3560JM00K | Film Capacitor, | KEMET Corporation | R75GI3560JE00K vs 75GI3560JM00K |
75GI3560DQ00K | Film Capacitor, | KEMET Corporation | R75GI3560JE00K vs 75GI3560DQ00K |
R75GI3560CK00K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.56uF, 7133, | KEMET Corporation | R75GI3560JE00K vs R75GI3560CK00K |
75GI3560JH00K | Film Capacitor, | KEMET Corporation | R75GI3560JE00K vs 75GI3560JH00K |
R75GI3560JB00K | Film Capacitor, | KEMET Corporation | R75GI3560JE00K vs R75GI3560JB00K |