Part Details for R75GI3180JM00M by KEMET Corporation
Overview of R75GI3180JM00M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75GI3180JM00M
R75GI3180JM00M CAD Models
R75GI3180JM00M Part Data Attributes
|
R75GI3180JM00M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GI3180JM00M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R75GI3180JM00M
This table gives cross-reference parts and alternative options found for R75GI3180JM00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GI3180JM00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75GI3180CK00M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.18uF, 7120, | KEMET Corporation | R75GI3180JM00M vs R75GI3180CK00M |
75GI3180AA00M | Film Capacitor, | KEMET Corporation | R75GI3180JM00M vs 75GI3180AA00M |
R75GI3180JH00M | Film Capacitor, | KEMET Corporation | R75GI3180JM00M vs R75GI3180JH00M |
R75GI3180DQ00M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.18uF, 7120, | KEMET Corporation | R75GI3180JM00M vs R75GI3180DQ00M |
75GI31804000M | Film Capacitor, | KEMET Corporation | R75GI3180JM00M vs 75GI31804000M |
R75GI31805000M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.18uF, 7120, | KEMET Corporation | R75GI3180JM00M vs R75GI31805000M |
R75GI3180JE00M | Film Capacitor, | KEMET Corporation | R75GI3180JM00M vs R75GI3180JE00M |
75GI3180JB00M | Film Capacitor, | KEMET Corporation | R75GI3180JM00M vs 75GI3180JB00M |
75GI3180GY00M | Film Capacitor, | KEMET Corporation | R75GI3180JM00M vs 75GI3180GY00M |
R75GI3180AA00M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.18uF, 7120, | KEMET Corporation | R75GI3180JM00M vs R75GI3180AA00M |