Part Details for R75GF3220JA30J by KEMET Corporation
Overview of R75GF3220JA30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75GF3220JA30J
R75GF3220JA30J CAD Models
R75GF3220JA30J Part Data Attributes
|
R75GF3220JA30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GF3220JA30J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R75GF3220JA30J
This table gives cross-reference parts and alternative options found for R75GF3220JA30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GF3220JA30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75GF3220GY30J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, 5124, | KEMET Corporation | R75GF3220JA30J vs R75GF3220GY30J |
R75GF32205030J | Film Capacitor, | KEMET Corporation | R75GF3220JA30J vs R75GF32205030J |
R75GF3220DQ30J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, 5124, | KEMET Corporation | R75GF3220JA30J vs R75GF3220DQ30J |
75GF3220CK30J | Film Capacitor, | KEMET Corporation | R75GF3220JA30J vs 75GF3220CK30J |
75GF3220GY30J | Film Capacitor, | KEMET Corporation | R75GF3220JA30J vs 75GF3220GY30J |
B32621A5224J189 | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 5124, RADIAL LEADED | TDK Corporation | R75GF3220JA30J vs B32621A5224J189 |
R75GF3220JB30J | Film Capacitor, | KEMET Corporation | R75GF3220JA30J vs R75GF3220JB30J |
R75GF3220AA30J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.22uF, 5124, | KEMET Corporation | R75GF3220JA30J vs R75GF3220AA30J |
75GF3220JB30J | Film Capacitor, | KEMET Corporation | R75GF3220JA30J vs 75GF3220JB30J |
75GF32205030J | Film Capacitor, | KEMET Corporation | R75GF3220JA30J vs 75GF32205030J |