Part Details for R75GF3220CKA0M by KEMET Corporation
Overview of R75GF3220CKA0M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75GF3220CKA0M
R75GF3220CKA0M CAD Models
R75GF3220CKA0M Part Data Attributes
|
R75GF3220CKA0M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GF3220CKA0M
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.22uF, 5120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R75GF3220CKA0M
This table gives cross-reference parts and alternative options found for R75GF3220CKA0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GF3220CKA0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F461AK224M160C | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75GF3220CKA0M vs F461AK224M160C |
75GF3220JHA0M | Film Capacitor, | KEMET Corporation | R75GF3220CKA0M vs 75GF3220JHA0M |
R75GF3220JHA0M | Film Capacitor, | KEMET Corporation | R75GF3220CKA0M vs R75GF3220JHA0M |
75GF3220JBA0M | Film Capacitor, | KEMET Corporation | R75GF3220CKA0M vs 75GF3220JBA0M |
75GF3220JAA0M | Film Capacitor, | KEMET Corporation | R75GF3220CKA0M vs 75GF3220JAA0M |
R75GF3220JBA0M | Film Capacitor, | KEMET Corporation | R75GF3220CKA0M vs R75GF3220JBA0M |
R75GF3220JMA0M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.22uF, 5120, | KEMET Corporation | R75GF3220CKA0M vs R75GF3220JMA0M |
F461AK224M160L | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75GF3220CKA0M vs F461AK224M160L |
75GF3220JMA0M | Film Capacitor, | KEMET Corporation | R75GF3220CKA0M vs 75GF3220JMA0M |
R75GF3220JEA0M | Film Capacitor, | KEMET Corporation | R75GF3220CKA0M vs R75GF3220JEA0M |