-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, 5120,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9636
|
Newark | 0,15 U 160V |Kemet R75GF3150AA00K RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.2160 | Buy Now |
DISTI #
399-R75GF3150AA00K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 1300 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75GF3150AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GF3150AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, 5120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R75GF3150AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GF3150AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75GF31505000K | Film Capacitor, | KEMET Corporation | R75GF3150AA00K vs R75GF31505000K |
B32621A5154K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | R75GF3150AA00K vs B32621A5154K189 |
75GF3150JH00K | Film Capacitor, | KEMET Corporation | R75GF3150AA00K vs 75GF3150JH00K |
C322C154K40C450 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, 5120, | Xiamen Faratronic Co Ltd | R75GF3150AA00K vs C322C154K40C450 |
C322C154K40C000 | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, 5120, | Xiamen Faratronic Co Ltd | R75GF3150AA00K vs C322C154K40C000 |
75GF3150JM00K | Film Capacitor, | KEMET Corporation | R75GF3150AA00K vs 75GF3150JM00K |
R75GF3150JM00K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, 5120, | KEMET Corporation | R75GF3150AA00K vs R75GF3150JM00K |
75GF3150AA00K | Film Capacitor, | KEMET Corporation | R75GF3150AA00K vs 75GF3150AA00K |
R75GF3150DQ00K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, 5120, | KEMET Corporation | R75GF3150AA00K vs R75GF3150DQ00K |
R75GF31504000K | Film Capacitor, | KEMET Corporation | R75GF3150AA00K vs R75GF31504000K |