-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9627
|
Newark | 0,12 U 160Vv |Kemet R75GF3120JHA0J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.1670 | Buy Now |
DISTI #
399-R75GF3120JHA0J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75GF3120JHA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GF3120JHA0J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R75GF3120JHA0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GF3120JHA0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75GF3120DQA0J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, 5116, | KEMET Corporation | R75GF3120JHA0J vs R75GF3120DQA0J |
75GF3120JHA0J | Film Capacitor, | KEMET Corporation | R75GF3120JHA0J vs 75GF3120JHA0J |
75GF3120AAA0J | Film Capacitor, | KEMET Corporation | R75GF3120JHA0J vs 75GF3120AAA0J |
75GF3120JAA0J | Film Capacitor, | KEMET Corporation | R75GF3120JHA0J vs 75GF3120JAA0J |
R75GF3120JEA0J | Film Capacitor, | KEMET Corporation | R75GF3120JHA0J vs R75GF3120JEA0J |
R75GF3120CKA0J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, 5116, | KEMET Corporation | R75GF3120JHA0J vs R75GF3120CKA0J |
F461AG124J160A | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R75GF3120JHA0J vs F461AG124J160A |
75GF3120JMA0J | Film Capacitor, | KEMET Corporation | R75GF3120JHA0J vs 75GF3120JMA0J |
R75GF3120GYA0J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, 5116, | KEMET Corporation | R75GF3120JHA0J vs R75GF3120GYA0J |
R75GF312050A0J | Film Capacitor, | KEMET Corporation | R75GF3120JHA0J vs R75GF312050A0J |