Part Details for R75GF3120JAA0J by KEMET Corporation
Overview of R75GF3120JAA0J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75GF3120JAA0J
R75GF3120JAA0J CAD Models
R75GF3120JAA0J Part Data Attributes
|
R75GF3120JAA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GF3120JAA0J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 70 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R75GF3120JAA0J
This table gives cross-reference parts and alternative options found for R75GF3120JAA0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GF3120JAA0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75GF312040A0J | Film Capacitor, | KEMET Corporation | R75GF3120JAA0J vs R75GF312040A0J |
75GF312050A0J | Film Capacitor, | KEMET Corporation | R75GF3120JAA0J vs 75GF312050A0J |
R75GF3120JEA0J | Film Capacitor, | KEMET Corporation | R75GF3120JAA0J vs R75GF3120JEA0J |
F461AG124J160R | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R75GF3120JAA0J vs F461AG124J160R |
F461AG124J160ALL0L | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | R75GF3120JAA0J vs F461AG124J160ALL0L |
R75GF3120CKA0J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, 5116, | KEMET Corporation | R75GF3120JAA0J vs R75GF3120CKA0J |
75GF3120JAA0J | Film Capacitor, | KEMET Corporation | R75GF3120JAA0J vs 75GF3120JAA0J |
75GF3120JMA0J | Film Capacitor, | KEMET Corporation | R75GF3120JAA0J vs 75GF3120JMA0J |
75GF3120JHA0J | Film Capacitor, | KEMET Corporation | R75GF3120JAA0J vs 75GF3120JHA0J |
R75GF3120GYA0J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, 5116, | KEMET Corporation | R75GF3120JAA0J vs R75GF3120GYA0J |