Part Details for R75GF3100AA30M by KEMET Corporation
Overview of R75GF3100AA30M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75GF3100AA30M
R75GF3100AA30M CAD Models
R75GF3100AA30M Part Data Attributes
|
R75GF3100AA30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GF3100AA30M
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R75GF3100AA30M
This table gives cross-reference parts and alternative options found for R75GF3100AA30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GF3100AA30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75GF3100DQ30M | Film Capacitor, | KEMET Corporation | R75GF3100AA30M vs 75GF3100DQ30M |
75GF3100JA30M | Film Capacitor, | KEMET Corporation | R75GF3100AA30M vs 75GF3100JA30M |
75GF3100JE30M | Film Capacitor, | KEMET Corporation | R75GF3100AA30M vs 75GF3100JE30M |
R75GF3100JH30M | Film Capacitor, | KEMET Corporation | R75GF3100AA30M vs R75GF3100JH30M |
R75GF3100JB30M | Film Capacitor, | KEMET Corporation | R75GF3100AA30M vs R75GF3100JB30M |
75GF3100JH30M | Film Capacitor, | KEMET Corporation | R75GF3100AA30M vs 75GF3100JH30M |
F461AG104M160A | CAPACITOR, METALLIZED FILM | KEMET Corporation | R75GF3100AA30M vs F461AG104M160A |
75GF3100JM30M | Film Capacitor, | KEMET Corporation | R75GF3100AA30M vs 75GF3100JM30M |
R75GF3100DQ30M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R75GF3100AA30M vs R75GF3100DQ30M |
R75GF3100CK30M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.1uF, 5116, | KEMET Corporation | R75GF3100AA30M vs R75GF3100CK30M |