-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC9600
|
Newark | 0,082 160V |Kemet R75GF2820JH00J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.1610 | Buy Now |
DISTI #
399-R75GF2820JH00J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75GF2820JH00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75GF2820JH00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R75GF2820JH00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GF2820JH00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75GF28205000J | Film Capacitor, | KEMET Corporation | R75GF2820JH00J vs 75GF28205000J |
75GF2820DQ00J | Film Capacitor, | KEMET Corporation | R75GF2820JH00J vs 75GF2820DQ00J |
75GF2820JA00J | Film Capacitor, | KEMET Corporation | R75GF2820JH00J vs 75GF2820JA00J |
75GF28204000J | Film Capacitor, | KEMET Corporation | R75GF2820JH00J vs 75GF28204000J |
75GF2820AA00J | Film Capacitor, | KEMET Corporation | R75GF2820JH00J vs 75GF2820AA00J |
R75GF2820AA00J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.082uF, 5116, | KEMET Corporation | R75GF2820JH00J vs R75GF2820AA00J |
C322C823J40C450 | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.082uF, 5116, | Xiamen Faratronic Co Ltd | R75GF2820JH00J vs C322C823J40C450 |
75GF2820CK00J | Film Capacitor, | KEMET Corporation | R75GF2820JH00J vs 75GF2820CK00J |
R75GF2820CK00J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.082uF, 5116, | KEMET Corporation | R75GF2820JH00J vs R75GF2820CK00J |
75GF2820GY00J | Film Capacitor, | KEMET Corporation | R75GF2820JH00J vs 75GF2820GY00J |