Part Details for R75824M250AI by KEMET Corporation
Overview of R75824M250AI by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75824M250AI
R75824M250AI CAD Models
R75824M250AI Part Data Attributes
|
R75824M250AI
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75824M250AI
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R75824M250AI
This table gives cross-reference parts and alternative options found for R75824M250AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75824M250AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75II3820404-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M250AI vs R75II3820404-M |
R75IN3820AA4-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M250AI vs R75IN3820AA4-M |
R75824M250BNT | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M250AI vs R75824M250BNT |
R75824M250BIV | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M250AI vs R75824M250BIV |
R75II3820JM4-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M250AI vs R75II3820JM4-M |
R75II3820DQ8-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M250AI vs R75II3820DQ8-M |
R75II3820Z34-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M250AI vs R75II3820Z34-M |
R75824M250AN | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M250AI vs R75824M250AN |
R75II3820GY4-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M250AI vs R75II3820GY4-M |
R75IN3820Z34-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M250AI vs R75IN3820Z34-M |