Part Details for R75824M160AN by KEMET Corporation
Overview of R75824M160AN by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75824M160AN
R75824M160AN CAD Models
R75824M160AN Part Data Attributes
|
R75824M160AN
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75824M160AN
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R75824M160AN
This table gives cross-reference parts and alternative options found for R75824M160AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75824M160AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75GI3820DQ0-M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M160AN vs R75GI3820DQ0-M |
R75GI3820500-M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M160AN vs R75GI3820500-M |
R75GN3820Z30-M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M160AN vs R75GN3820Z30-M |
R75GI3820Z30-M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M160AN vs R75GI3820Z30-M |
R75GI3820AA0-M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M160AN vs R75GI3820AA0-M |
R75GI3820JM0-M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M160AN vs R75GI3820JM0-M |
R75824M160BNL | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M160AN vs R75824M160BNL |
R75GI3820GY0-M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M160AN vs R75GI3820GY0-M |
R75GN3820400-M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M160AN vs R75GN3820400-M |
R75GN3820AA0-M | Film Capacitor, Polypropylene, 160V, 20% +Tol, 20% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75824M160AN vs R75GN3820AA0-M |