Part Details for R75473M250RF by KEMET Corporation
Overview of R75473M250RF by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75473M250RF
R75473M250RF CAD Models
R75473M250RF Part Data Attributes
|
R75473M250RF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75473M250RF
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R75473M250RF
This table gives cross-reference parts and alternative options found for R75473M250RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75473M250RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75473M250BDT | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75473M250RF vs R75473M250BDT |
R75IF2470403-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75473M250RF vs R75IF2470403-M |
R75473M250AD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75473M250RF vs R75473M250AD |
R75ID2470404-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75473M250RF vs R75ID2470404-M |
R75ID2470GY4-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75473M250RF vs R75ID2470GY4-M |
R71473M250AFSY | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75473M250RF vs R71473M250AFSY |
R75ID2470Z34-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75473M250RF vs R75ID2470Z34-M |
R75IF2470Z33-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75473M250RF vs R75IF2470Z33-M |
R75IF2470CK3-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75473M250RF vs R75IF2470CK3-M |
R75IF2470503-M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75473M250RF vs R75IF2470503-M |