Part Details for R75395K400AW by KEMET Corporation
Overview of R75395K400AW by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75395K400AW
R75395K400AW CAD Models
R75395K400AW Part Data Attributes
|
R75395K400AW
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75395K400AW
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R75395K400AW
This table gives cross-reference parts and alternative options found for R75395K400AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75395K400AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MR4390403-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395K400AW vs R75MR4390403-K |
R75MW4390GYMK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395K400AW vs R75MW4390GYMK |
R75MR4390Z3MK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395K400AW vs R75MR4390Z3MK |
R75MR439040MK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395K400AW vs R75MR439040MK |
R75395K400BRL | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395K400AW vs R75395K400BRL |
R752W4390AA0-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395K400AW vs R752W4390AA0-K |
R75395K400RW | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395K400AW vs R75395K400RW |
R75395K400BWT | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395K400AW vs R75395K400BWT |
R75MW4390AAMK | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395K400AW vs R75MW4390AAMK |
R75MW4390403-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395K400AW vs R75MW4390403-K |