There are no models available for this part yet.
Overview of R752R3560400-M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
CAD Models for R752R3560400-M by KEMET Corporation
Part Data Attributes for R752R3560400-M by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
AC RATED VOLTAGE(V):230
|
Capacitance
|
0.56 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for R752R3560400-M
This table gives cross-reference parts and alternative options found for R752R3560400-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R752R3560400-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MI3560JM3-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3560400-M vs R75MI3560JM3-M |
R75MN356040MM | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3560400-M vs R75MN356040MM |
R75MI3560503-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3560400-M vs R75MI3560503-M |
R75MI3560CK3-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3560400-M vs R75MI3560CK3-M |
R75564M400BNV | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3560400-M vs R75564M400BNV |
R75MI3560DQ3-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3560400-M vs R75MI3560DQ3-M |
R75564M400AN | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3560400-M vs R75564M400AN |
R75MN3560Z33-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3560400-M vs R75MN3560Z33-M |
R752R3560500-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3560400-M vs R752R3560500-M |
R75564M400BNT | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.56uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3560400-M vs R75564M400BNT |