Part Details for R752R3470Z30M by KEMET Corporation
Overview of R752R3470Z30M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R752R3470Z30M
R752R3470Z30M CAD Models
R752R3470Z30M Part Data Attributes
|
R752R3470Z30M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R752R3470Z30M
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R752R3470Z30M
This table gives cross-reference parts and alternative options found for R752R3470Z30M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R752R3470Z30M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MI347040MM | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3470Z30M vs R75MI347040MM |
R752N3470500-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3470Z30M vs R752N3470500-M |
R75MI3470Z3NM | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3470Z30M vs R75MI3470Z3NM |
R75MI3470AANM | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3470Z30M vs R75MI3470AANM |
R75MI3470Z33-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3470Z30M vs R75MI3470Z33-M |
R752I3470DQ0-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3470Z30M vs R752I3470DQ0-M |
R75MI3470AAMM | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3470Z30M vs R75MI3470AAMM |
R75MN3470JM3-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3470Z30M vs R75MN3470JM3-M |
R75MI3470Z3MM | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3470Z30M vs R75MI3470Z3MM |
R75MN3470Z33-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R752R3470Z30M vs R75MN3470Z33-M |