There are no models available for this part yet.
Overview of R752N38204000J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for R752N38204000J by KEMET Corporation
Part Data Attributes for R752N38204000J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.82 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
18.5 mm
|
Length
|
26.5 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
230 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Terminal Pitch
|
22.5 mm
|
Width
|
10 mm
|
Alternate Parts for R752N38204000J
This table gives cross-reference parts and alternative options found for R752N38204000J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R752N38204000J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R752N3820DQ00J | CAP,MET POLYPROPYLENE,820NF,400VDC,5% -TOL,5% +TOL | KEMET Corporation | R752N38204000J vs R752N3820DQ00J |
R752N38205000J | CAP,MET POLYPROPYLENE,820NF,400VDC,5% -TOL,5% +TOL | KEMET Corporation | R752N38204000J vs R752N38205000J |
R752N3820AA00J | CAP,MET POLYPROPYLENE,820NF,400VDC,5% -TOL,5% +TOL | KEMET Corporation | R752N38204000J vs R752N3820AA00J |