Part Details for R752I3470AA5-K by KEMET Corporation
Overview of R752I3470AA5-K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for R752I3470AA5-K
R752I3470AA5-K CAD Models
R752I3470AA5-K Part Data Attributes
|
R752I3470AA5-K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R752I3470AA5-K
KEMET Corporation
Film Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Manufacturer Series | R752I | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |