Part Details for R75186J160BWL by KEMET Corporation
Overview of R75186J160BWL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75186J160BWL
R75186J160BWL CAD Models
R75186J160BWL Part Data Attributes
|
R75186J160BWL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75186J160BWL
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R75186J160BWL
This table gives cross-reference parts and alternative options found for R75186J160BWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75186J160BWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75GW5180JM0-J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75186J160BWL vs R75GW5180JM0-J |
R75GW5180GY0-J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75186J160BWL vs R75GW5180GY0-J |
R75GW5180DQ0-J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75186J160BWL vs R75GW5180DQ0-J |
R75GW5180AA0-J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75186J160BWL vs R75GW5180AA0-J |
R75GW5180400-J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75186J160BWL vs R75GW5180400-J |
R75186J160RW | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75186J160BWL vs R75186J160RW |
R75186J160BWT | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75186J160BWL vs R75186J160BWT |
R75GW5180CK0-J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75186J160BWL vs R75GW5180CK0-J |
R75186J160AW | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75186J160BWL vs R75186J160AW |
R75186J160BWV | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75186J160BWL vs R75186J160BWV |