Datasheets
R75185K400BWT by: KEMET Corporation

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED

Part Details for R75185K400BWT by KEMET Corporation

Overview of R75185K400BWT by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Part Details for R75185K400BWT

R75185K400BWT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R75185K400BWT Part Data Attributes

R75185K400BWT KEMET Corporation
Buy Now Datasheet
Compare Parts:
R75185K400BWT KEMET Corporation Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 1.8 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 220 V
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for R75185K400BWT

This table gives cross-reference parts and alternative options found for R75185K400BWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75185K400BWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R75MW4180AA3-K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75185K400BWT vs R75MW4180AA3-K
R75MR4180Z3MK Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75185K400BWT vs R75MR4180Z3MK
R75185K400BRL Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75185K400BWT vs R75185K400BRL
R75MW4180CK3-K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75185K400BWT vs R75MW4180CK3-K
R75185K400BWV Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75185K400BWT vs R75185K400BWV
R752W4180400-K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75185K400BWT vs R752W4180400-K
R75MR4180AA3-K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75185K400BWT vs R75MR4180AA3-K
R75MN4180Z3MK Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75185K400BWT vs R75MN4180Z3MK
R752R4180400-K Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75185K400BWT vs R752R4180400-K
R75MN4180GYMK Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1.8uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75185K400BWT vs R75MN4180GYMK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75185K400BWT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75185K400BWT by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75185K400BWT would you like to use for your alert(s)?
  • Please alert me when R75185K400BWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75185K400BWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75185K400BWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75185K400BWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75185K400BWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75185K400BWT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: