Part Details for R75184M600BIL by KEMET Corporation
Overview of R75184M600BIL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75184M600BIL
R75184M600BIL CAD Models
R75184M600BIL Part Data Attributes
|
R75184M600BIL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75184M600BIL
KEMET Corporation
Film Capacitor, Polypropylene, 600V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.18 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R75184M600BIL
This table gives cross-reference parts and alternative options found for R75184M600BIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75184M600BIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75184M600RN | Film Capacitor, Polypropylene, 600V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75184M600BIL vs R75184M600RN |
R75184M600BNL | Film Capacitor, Polypropylene, 600V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75184M600BIL vs R75184M600BNL |
R75184M600BIV | Film Capacitor, Polypropylene, 600V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75184M600BIL vs R75184M600BIV |
R75184M600AI | Film Capacitor, Polypropylene, 600V, 20% +Tol, 20% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75184M600BIL vs R75184M600AI |