Part Details for R75182K600RD by KEMET Corporation
Overview of R75182K600RD by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75182K600RD
R75182K600RD CAD Models
R75182K600RD Part Data Attributes
|
R75182K600RD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75182K600RD
KEMET Corporation
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R75182K600RD
This table gives cross-reference parts and alternative options found for R75182K600RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75182K600RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
715P18296JC2 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R75182K600RD vs 715P18296JC2 |
716P18296JC1 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R75182K600RD vs 716P18296JC1 |
R75182K600RF | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75182K600RD vs R75182K600RF |
R75182K600BDV | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75182K600RD vs R75182K600BDV |
716P18296JC2 | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | R75182K600RD vs 716P18296JC2 |
R75182K600BDT | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75182K600RD vs R75182K600BDT |
R75182K600BFL | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75182K600RD vs R75182K600BFL |
R75182K600BDL | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75182K600RD vs R75182K600BDL |
R75182K600AF | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75182K600RD vs R75182K600AF |
R75182K600AD | Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75182K600RD vs R75182K600AD |