Part Details for R75154K160BFV by KEMET Corporation
Overview of R75154K160BFV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75154K160BFV
R75154K160BFV CAD Models
R75154K160BFV Part Data Attributes
|
R75154K160BFV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75154K160BFV
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R75154K160BFV
This table gives cross-reference parts and alternative options found for R75154K160BFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75154K160BFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71154K160RDSY | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFV vs R71154K160RDSY |
R75GD3150DQ0-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFV vs R75GD3150DQ0-K |
R75GF3150JMA-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFV vs R75GF3150JMA-K |
R75GD3150AA0-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFV vs R75GD3150AA0-K |
R75154K160AF | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFV vs R75154K160AF |
R75GD3150JM0-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFV vs R75GD3150JM0-K |
R75GD3150GYB-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFV vs R75GD3150GYB-K |
R75GF3150500-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFV vs R75GF3150500-K |
R75GD315040B-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFV vs R75GD315040B-K |
R75154K160BFL | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFV vs R75154K160BFL |