Part Details for R75154K160BFT by KEMET Corporation
Overview of R75154K160BFT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75154K160BFT
R75154K160BFT CAD Models
R75154K160BFT Part Data Attributes
|
R75154K160BFT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75154K160BFT
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R75154K160BFT
This table gives cross-reference parts and alternative options found for R75154K160BFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75154K160BFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75GD3150DQ0-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFT vs R75GD3150DQ0-K |
R75GF3150CK0-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFT vs R75GF3150CK0-K |
R75GD3150GYB-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFT vs R75GD3150GYB-K |
R75GF3150JMA-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFT vs R75GF3150JMA-K |
R71154K160AFSY | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFT vs R71154K160AFSY |
R75GD3150AA0-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFT vs R75GD3150AA0-K |
R75GF3150500-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFT vs R75GF3150500-K |
R75GF3150Z30-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFT vs R75GF3150Z30-K |
R75154K160RD | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFT vs R75154K160RD |
R75GD3150JM0-K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75154K160BFT vs R75GD3150JM0-K |