Part Details for R75153M400RD by KEMET Corporation
Overview of R75153M400RD by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75153M400RD
R75153M400RD CAD Models
R75153M400RD Part Data Attributes
|
R75153M400RD
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75153M400RD
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R75153M400RD
This table gives cross-reference parts and alternative options found for R75153M400RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75153M400RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MF2150GY0-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75153M400RD vs R75MF2150GY0-M |
R75153M400AF | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75153M400RD vs R75153M400AF |
R75MF2150Z30-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75153M400RD vs R75MF2150Z30-M |
R75MD2150JM4-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75153M400RD vs R75MD2150JM4-M |
R75MF2150AA0-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75153M400RD vs R75MF2150AA0-M |
R75MD2150AA4-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75153M400RD vs R75MD2150AA4-M |
R75153M400BFL | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75153M400RD vs R75153M400BFL |
R71153M400AFSY | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75153M400RD vs R71153M400AFSY |
R75MF2150400-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75153M400RD vs R75MF2150400-M |
R75MF2150JM0-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75153M400RD vs R75MF2150JM0-M |