Part Details for R74NF1270AA00K by KEMET Corporation
Overview of R74NF1270AA00K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for R74NF1270AA00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7874
|
Newark | 2700 P 400Vv |Kemet R74NF1270AA00K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 / $0.1670 | Buy Now |
DISTI #
399-R74NF1270AA00K-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 2000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1674 | Buy Now |
Part Details for R74NF1270AA00K
R74NF1270AA00K CAD Models
R74NF1270AA00K Part Data Attributes
|
R74NF1270AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R74NF1270AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.0027uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 236 mΩ | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R74NF1270AA00K
This table gives cross-reference parts and alternative options found for R74NF1270AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R74NF1270AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R74NF12704000K | Film Capacitor, | KEMET Corporation | R74NF1270AA00K vs R74NF12704000K |
R74NF1270JE00K | Film Capacitor, | KEMET Corporation | R74NF1270AA00K vs R74NF1270JE00K |
R74NF1270CK00K | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 0.0027uF, 5116, | KEMET Corporation | R74NF1270AA00K vs R74NF1270CK00K |
74NF1270AA00K | Film Capacitor, | KEMET Corporation | R74NF1270AA00K vs 74NF1270AA00K |
74NF1270JB00K | Film Capacitor, | KEMET Corporation | R74NF1270AA00K vs 74NF1270JB00K |
R74NF12705000K | Film Capacitor, | KEMET Corporation | R74NF1270AA00K vs R74NF12705000K |
74NF1270GY00K | Film Capacitor, | KEMET Corporation | R74NF1270AA00K vs 74NF1270GY00K |
R74NF1270JH00K | Film Capacitor, | KEMET Corporation | R74NF1270AA00K vs R74NF1270JH00K |
74NF1270JH00K | Film Capacitor, | KEMET Corporation | R74NF1270AA00K vs 74NF1270JH00K |