Part Details for R74LI24705000K by KEMET Corporation
Overview of R74LI24705000K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for R74LI24705000K
R74LI24705000K CAD Models
R74LI24705000K Part Data Attributes
|
R74LI24705000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R74LI24705000K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 7124,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 27 mΩ | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R74LI24705000K
This table gives cross-reference parts and alternative options found for R74LI24705000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R74LI24705000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R74LI2470DQ00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, 7124, | KEMET Corporation | R74LI24705000K vs R74LI2470DQ00K |
R74LI2470JM00K | Film Capacitor, | KEMET Corporation | R74LI24705000K vs R74LI2470JM00K |
74LI2470AA00K | Film Capacitor, | KEMET Corporation | R74LI24705000K vs 74LI2470AA00K |
R74LI2470JB00K | Film Capacitor, | KEMET Corporation | R74LI24705000K vs R74LI2470JB00K |
74LI2470GY00K | Film Capacitor, | KEMET Corporation | R74LI24705000K vs 74LI2470GY00K |
74LI24704000K | Film Capacitor, | KEMET Corporation | R74LI24705000K vs 74LI24704000K |
74LI2470JE00K | Film Capacitor, | KEMET Corporation | R74LI24705000K vs 74LI2470JE00K |
R74LI2470JE00K | Film Capacitor, | KEMET Corporation | R74LI24705000K vs R74LI2470JE00K |
74LI2470JB00K | Film Capacitor, | KEMET Corporation | R74LI24705000K vs 74LI2470JB00K |
R74LI2470JH00K | Film Capacitor, | KEMET Corporation | R74LI24705000K vs R74LI2470JH00K |