There are no models available for this part yet.
Overview of R747W3390AA00J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for R747W3390AA00J by KEMET Corporation
Part Data Attributes for R747W3390AA00J by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
|
Capacitance
|
0.39 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
4 mΩ
|
Height
|
32 mm
|
Length
|
41.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Ripple Current
|
15400 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
37.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
19 mm
|
Alternate Parts for R747W3390AA00J
This table gives cross-reference parts and alternative options found for R747W3390AA00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R747W3390AA00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R747W3390JB00J | Film Capacitor, | KEMET Corporation | R747W3390AA00J vs R747W3390JB00J |
R75UW3390JB30J | Film Capacitor, | KEMET Corporation | R747W3390AA00J vs R75UW3390JB30J |
747W3390AA00J | Film Capacitor, | KEMET Corporation | R747W3390AA00J vs 747W3390AA00J |
R75UW33904030J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.39uF, | KEMET Corporation | R747W3390AA00J vs R75UW33904030J |
75UW3390JE30J | Film Capacitor, | KEMET Corporation | R747W3390AA00J vs 75UW3390JE30J |
R75UW3390JE30J | Film Capacitor, | KEMET Corporation | R747W3390AA00J vs R75UW3390JE30J |
R747W3390JE00J | Film Capacitor, | KEMET Corporation | R747W3390AA00J vs R747W3390JE00J |
R747W33905000J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.39uF, | KEMET Corporation | R747W3390AA00J vs R747W33905000J |
75UW33905030J | Film Capacitor, | KEMET Corporation | R747W3390AA00J vs 75UW33905030J |
R747W3390JH00J | Film Capacitor, | KEMET Corporation | R747W3390AA00J vs R747W3390JH00J |