Datasheets
R747N1820500-J by:

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for R747N1820500-J by Nissei Electric Co Ltd

Overview of R747N1820500-J by Nissei Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for R747N1820500-J

R747N1820500-J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R747N1820500-J Part Data Attributes

R747N1820500-J Nissei Electric Co Ltd
Buy Now Datasheet
Compare Parts:
R747N1820500-J Nissei Electric Co Ltd CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0082uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Transferred
Ihs Manufacturer NISSEI ELECTRIC CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.0082 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 700 V
Rated (DC) Voltage (URdc) 2000 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R747N1820500-J by Nissei Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R747N1820500-J by Nissei Electric Co Ltd

Select Manufacturer
Which Manufacturer of R747N1820500-J would you like to use for your alert(s)?
  • Please alert me when R747N1820500-J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R747N1820500-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R747N1820500-J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R747N1820500-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R747N1820500-J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R747N1820500-J by Nissei Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: