Part Details for R745N2560JM00J by KEMET Corporation
Overview of R745N2560JM00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R745N2560JM00J
R745N2560JM00J CAD Models
R745N2560JM00J Part Data Attributes
|
R745N2560JM00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R745N2560JM00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 14 mΩ | |
Height | 18.5 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 6300 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R745N2560JM00J
This table gives cross-reference parts and alternative options found for R745N2560JM00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745N2560JM00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75TN2560AA30J | Film Capacitor, | KEMET Corporation | R745N2560JM00J vs 75TN2560AA30J |
R745N2560JB00J | Film Capacitor, | KEMET Corporation | R745N2560JM00J vs R745N2560JB00J |
C323C563J90C000 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.056uF, | Xiamen Faratronic Co Ltd | R745N2560JM00J vs C323C563J90C000 |
745N2560AA00J | Film Capacitor, | KEMET Corporation | R745N2560JM00J vs 745N2560AA00J |
745N2560DQ00J | Film Capacitor, | KEMET Corporation | R745N2560JM00J vs 745N2560DQ00J |
R75TN2560CK30J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.056uF, | KEMET Corporation | R745N2560JM00J vs R75TN2560CK30J |
R75TN2560DQ30J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.056uF, | KEMET Corporation | R745N2560JM00J vs R75TN2560DQ30J |
R745N2560JE00J | Film Capacitor, | KEMET Corporation | R745N2560JM00J vs R745N2560JE00J |
R75TN25604030J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.056uF, | KEMET Corporation | R745N2560JM00J vs R75TN25604030J |
745N2560JM00J | Film Capacitor, | KEMET Corporation | R745N2560JM00J vs 745N2560JM00J |