Part Details for R745N2330500-J by Nissei Electric Co Ltd
Overview of R745N2330500-J by Nissei Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for R745N2330500-J
R745N2330500-J CAD Models
R745N2330500-J Part Data Attributes
|
R745N2330500-J
Nissei Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R745N2330500-J
Nissei Electric Co Ltd
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NISSEI ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |