Datasheets
R745F1180DQ00J by: KEMET Corporation

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0018uF, 5116,

Part Details for R745F1180DQ00J by KEMET Corporation

Overview of R745F1180DQ00J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for R745F1180DQ00J

R745F1180DQ00J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R745F1180DQ00J Part Data Attributes

R745F1180DQ00J KEMET Corporation
Buy Now Datasheet
Compare Parts:
R745F1180DQ00J KEMET Corporation Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0018uF, 5116,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 5116
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance 0.0018 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
ESR 354 mΩ
Height 9 mm
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 500 V
Rated (DC) Voltage (URdc) 1600 V
Reference Standard AEC-Q200
Ripple Current 600 mA
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for R745F1180DQ00J

This table gives cross-reference parts and alternative options found for R745F1180DQ00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745F1180DQ00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R745F11805000J Film Capacitor, KEMET Corporation R745F1180DQ00J vs R745F11805000J
745F1180CK00J Film Capacitor, KEMET Corporation R745F1180DQ00J vs 745F1180CK00J
R745F11804000J Film Capacitor, KEMET Corporation R745F1180DQ00J vs R745F11804000J
F462AG182J1K6R Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation R745F1180DQ00J vs F462AG182J1K6R
F462AG182J1K6P Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation R745F1180DQ00J vs F462AG182J1K6P
MKP1T011803C00JD00 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED Wima R745F1180DQ00J vs MKP1T011803C00JD00
R745F1180AA00J Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0018uF, 5116, KEMET Corporation R745F1180DQ00J vs R745F1180AA00J
745F1180JB00J Film Capacitor, KEMET Corporation R745F1180DQ00J vs 745F1180JB00J
R745F1180JH00J Film Capacitor, KEMET Corporation R745F1180DQ00J vs R745F1180JH00J
745F1180JE00J Film Capacitor, KEMET Corporation R745F1180DQ00J vs 745F1180JE00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R745F1180DQ00J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R745F1180DQ00J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R745F1180DQ00J would you like to use for your alert(s)?
  • Please alert me when R745F1180DQ00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R745F1180DQ00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R745F1180DQ00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R745F1180DQ00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R745F1180DQ00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R745F1180DQ00J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: