Datasheets
R745F1150JM00K by: KEMET Corporation

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, 5116,

Part Details for R745F1150JM00K by KEMET Corporation

Overview of R745F1150JM00K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for R745F1150JM00K

R745F1150JM00K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

R745F1150JM00K Part Data Attributes

R745F1150JM00K KEMET Corporation
Buy Now Datasheet
Compare Parts:
R745F1150JM00K KEMET Corporation Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, 5116,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 5116
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance 0.0015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
ESR 424 mΩ
Height 9 mm
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 500 V
Rated (DC) Voltage (URdc) 1600 V
Reference Standard AEC-Q200
Ripple Current 500 mA
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for R745F1150JM00K

This table gives cross-reference parts and alternative options found for R745F1150JM00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745F1150JM00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
745F1150CK00K Film Capacitor, KEMET Corporation R745F1150JM00K vs 745F1150CK00K
MKP1T011503C00KI00 Film Capacitor, Wima R745F1150JM00K vs MKP1T011503C00KI00
MKP1T011503C00KF00 Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED Wima R745F1150JM00K vs MKP1T011503C00KF00
MKP1T011503C00KH00 Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED Wima R745F1150JM00K vs MKP1T011503C00KH00
R745F1150JH00K Film Capacitor, KEMET Corporation R745F1150JM00K vs R745F1150JH00K
F462AG152K1K6C Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation R745F1150JM00K vs F462AG152K1K6C
F462AG152K1K6A Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation R745F1150JM00K vs F462AG152K1K6A
745F1150JE00K Film Capacitor, KEMET Corporation R745F1150JM00K vs 745F1150JE00K
R745F1150CK00K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0015uF, 5116, KEMET Corporation R745F1150JM00K vs R745F1150CK00K
R745F11504000K Film Capacitor, KEMET Corporation R745F1150JM00K vs R745F11504000K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R745F1150JM00K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R745F1150JM00K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R745F1150JM00K would you like to use for your alert(s)?
  • Please alert me when R745F1150JM00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R745F1150JM00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R745F1150JM00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R745F1150JM00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R745F1150JM00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R745F1150JM00K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: