R745F1150CK00J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, 5116,

Overview of R745F1150CK00J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for R745F1150CK00J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R745F1150CK00J by KEMET Corporation

R745F1150CK00J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5116
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL
Capacitance
0.0015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
ESR
424 mΩ
Height
9 mm
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Ripple Current
500 mA
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. R745F1150CK00J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, 5116,
    VS

Alternate Parts for R745F1150CK00J

This table gives cross-reference parts and alternative options found for R745F1150CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745F1150CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R745F1150JE00J Film Capacitor, KEMET Corporation R745F1150CK00J vs R745F1150JE00J
745F1150JH00J Film Capacitor, KEMET Corporation R745F1150CK00J vs 745F1150JH00J
F462AG152J1K6ALL0L Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation R745F1150CK00J vs F462AG152J1K6ALL0L
MKP1T011503C00JSSD Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT Wima R745F1150CK00J vs MKP1T011503C00JSSD
MKP1T011503C00JJ00 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED Wima R745F1150CK00J vs MKP1T011503C00JJ00
MKP1T011503C00JB00 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED Wima R745F1150CK00J vs MKP1T011503C00JB00
R745F1150JM00J Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, 5116, KEMET Corporation R745F1150CK00J vs R745F1150JM00J
R745F1150GY00J Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, 5116, KEMET Corporation R745F1150CK00J vs R745F1150GY00J
MKP1T011503C00JI00 Film Capacitor, Wima R745F1150CK00J vs MKP1T011503C00JI00
MKP1T011503C00JH00 Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED Wima R745F1150CK00J vs MKP1T011503C00JH00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R745F1150CK00J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R745F1150CK00J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R745F1150CK00J would you like to use for your alert(s)?
  • Please alert me when R745F1150CK00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R745F1150CK00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R745F1150CK00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R745F1150CK00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R745F1150CK00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R745F1150CK00J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: