Part Details for R74473J400AIV by KEMET Corporation
Overview of R74473J400AIV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R74473J400AIV
R74473J400AIV CAD Models
R74473J400AIV Part Data Attributes
|
R74473J400AIV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R74473J400AIV
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CECC31200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R74473J400AIV
This table gives cross-reference parts and alternative options found for R74473J400AIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R74473J400AIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R74473J400RNT | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74473J400AIV vs R74473J400RNT |
MKP-X2RPCM150.047/5/400VACREEL18.5/500 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R74473J400AIV vs MKP-X2RPCM150.047/5/400VACREEL18.5/500 |
R74473J400AIT | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74473J400AIV vs R74473J400AIT |
R74473J400AIL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74473J400AIV vs R74473J400AIL |
R74473J400RNL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74473J400AIV vs R74473J400RNL |
MKP-X2RPCM150.047/5/400VACREEL18.5/360 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R74473J400AIV vs MKP-X2RPCM150.047/5/400VACREEL18.5/360 |
R74473J400BIV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74473J400AIV vs R74473J400BIV |
R74473J400RIL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74473J400AIV vs R74473J400RIL |
R74473J400BNT | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74473J400AIV vs R74473J400BNT |
R74473J400RIV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74473J400AIV vs R74473J400RIV |