Part Details for R74275J500AWT by KEMET Corporation
Overview of R74275J500AWT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R74275J500AWT
R74275J500AWT CAD Models
R74275J500AWT Part Data Attributes
|
R74275J500AWT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R74275J500AWT
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Reference Standard | CECC31200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R74275J500AWT
This table gives cross-reference parts and alternative options found for R74275J500AWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R74275J500AWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R74275J500BWT | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74275J500AWT vs R74275J500BWT |
R74275J500RWV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74275J500AWT vs R74275J500RWV |
R74275J500AWV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74275J500AWT vs R74275J500AWV |
R74275J500BWV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74275J500AWT vs R74275J500BWV |
R74275J500AWL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74275J500AWT vs R74275J500AWL |
R74275J500RWT | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74275J500AWT vs R74275J500RWT |