Part Details for R74153K700ANV by KEMET Corporation
Overview of R74153K700ANV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R74153K700ANV
R74153K700ANV CAD Models
R74153K700ANV Part Data Attributes
|
R74153K700ANV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R74153K700ANV
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Reference Standard | CECC31200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R74153K700ANV
This table gives cross-reference parts and alternative options found for R74153K700ANV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R74153K700ANV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R74153K700RNV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K700ANV vs R74153K700RNV |
R74153K700RNL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K700ANV vs R74153K700RNL |
R74153K700RIV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K700ANV vs R74153K700RIV |
R74153K700BNV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K700ANV vs R74153K700BNV |
R74153K700BNT | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K700ANV vs R74153K700BNT |
R74153K700BIT | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K700ANV vs R74153K700BIT |
R74153K700BIV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K700ANV vs R74153K700BIV |
R74153K700AIV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K700ANV vs R74153K700AIV |
R74153K700BIL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K700ANV vs R74153K700BIL |
R74153K700AIT | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K700ANV vs R74153K700AIT |