Part Details for R74153K250RFV by KEMET Corporation
Overview of R74153K250RFV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R74153K250RFV
R74153K250RFV CAD Models
R74153K250RFV Part Data Attributes
|
R74153K250RFV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R74153K250RFV
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | CECC31200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R74153K250RFV
This table gives cross-reference parts and alternative options found for R74153K250RFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R74153K250RFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R74153K250BIV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K250RFV vs R74153K250BIV |
R74LF2150Z30K | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R74153K250RFV vs R74LF2150Z30K |
R74153K250AIV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K250RFV vs R74153K250AIV |
R74153K250BIT | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K250RFV vs R74153K250BIT |
R74153K250RIV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K250RFV vs R74153K250RIV |
R74153K250AFV | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K250RFV vs R74153K250AFV |
R74153K250BFT | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K250RFV vs R74153K250BFT |
R74153K250AIT | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K250RFV vs R74153K250AIT |
R74153K250RIL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K250RFV vs R74153K250RIL |
R74153K250AIL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R74153K250RFV vs R74153K250AIL |