Part Details for R73UN2100GY00K by KEMET Corporation
Overview of R73UN2100GY00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for R73UN2100GY00K
R73UN2100GY00K CAD Models
R73UN2100GY00K Part Data Attributes
|
R73UN2100GY00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UN2100GY00K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for R73UN2100GY00K
This table gives cross-reference parts and alternative options found for R73UN2100GY00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UN2100GY00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73UN2100BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN2100GY00K vs 73UN2100BB00K |
73UN2100JB00K | Film Capacitor, | KEMET Corporation | R73UN2100GY00K vs 73UN2100JB00K |
R73UN2100JH00K | Film Capacitor, | KEMET Corporation | R73UN2100GY00K vs R73UN2100JH00K |
R73UN2100BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN2100GY00K vs R73UN2100BB00K |
73UN2100SE00K | Film Capacitor, Polypropylene, 2000V, 0.01uF | KEMET Corporation | R73UN2100GY00K vs 73UN2100SE00K |
R73UN2100JM00K | Film Capacitor, | KEMET Corporation | R73UN2100GY00K vs R73UN2100JM00K |
R73UN2100CK00K | Film Capacitor, Polypropylene, 2000V, 0.01uF | KEMET Corporation | R73UN2100GY00K vs R73UN2100CK00K |
73UN2100CK00K | Film Capacitor, Polypropylene, 2000V, 0.01uF | KEMET Corporation | R73UN2100GY00K vs 73UN2100CK00K |
R73UN21005000K | Film Capacitor, Polypropylene, 2000V, 0.01uF | KEMET Corporation | R73UN2100GY00K vs R73UN21005000K |
R73UN2100JE00K | Film Capacitor, | KEMET Corporation | R73UN2100GY00K vs R73UN2100JE00K |