-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2000V, 0.0039uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7718
|
Newark | 3900 P 2000V |Kemet R73UN1390DQ00K RoHS: Not Compliant Min Qty: 464 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.5540 | Buy Now |
DISTI #
399-R73UN1390DQ00KTB-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 464 Lead time: 22 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4725 | Buy Now |
DISTI #
R73UN1390DQ00K
|
Avnet Abacus | Power Film Capacitor, 3900 pF, 500 V, 2 kV, � 10%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73UN1390DQ00K) RoHS: Compliant Min Qty: 928 Package Multiple: 464 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73UN1390DQ00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UN1390DQ00K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.0039uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R73UN1390DQ00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UN1390DQ00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73UN1390BB00K | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN1390DQ00K vs R73UN1390BB00K |
R779N1390GY00K | Film Capacitor, | KEMET Corporation | R73UN1390DQ00K vs R779N1390GY00K |
R779N1390AA00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73UN1390DQ00K vs R779N1390AA00K |
R73UN1390JM00K | Film Capacitor, | KEMET Corporation | R73UN1390DQ00K vs R73UN1390JM00K |
73UN1390SE00K | Film Capacitor, Polypropylene, 2000V, 0.0039uF | KEMET Corporation | R73UN1390DQ00K vs 73UN1390SE00K |
76UN1390BB00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN1390DQ00K vs 76UN1390BB00K |
R73UN1390JH00K | Film Capacitor, | KEMET Corporation | R73UN1390DQ00K vs R73UN1390JH00K |
R76UN1390BB00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN1390DQ00K vs R76UN1390BB00K |
779N1390JM00K | Film Capacitor, | KEMET Corporation | R73UN1390DQ00K vs 779N1390JM00K |
R779N1390JH00K | Film Capacitor, | KEMET Corporation | R73UN1390DQ00K vs R779N1390JH00K |