Part Details for R73UN1270JM00J by KEMET Corporation
Overview of R73UN1270JM00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for R73UN1270JM00J
R73UN1270JM00J CAD Models
R73UN1270JM00J Part Data Attributes
|
R73UN1270JM00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UN1270JM00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R73UN1270JM00J
This table gives cross-reference parts and alternative options found for R73UN1270JM00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UN1270JM00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73UN12705000J | Film Capacitor, Polypropylene, 2000V, 0.0027uF | KEMET Corporation | R73UN1270JM00J vs 73UN12705000J |
779N1270JM00J | Film Capacitor, | KEMET Corporation | R73UN1270JM00J vs 779N1270JM00J |
R73UN1270JE00J | Film Capacitor, | KEMET Corporation | R73UN1270JM00J vs R73UN1270JE00J |
73UN1270DQ00J | Film Capacitor, Polypropylene, 2000V, 0.0027uF | KEMET Corporation | R73UN1270JM00J vs 73UN1270DQ00J |
R779N1270DQ00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0027uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R73UN1270JM00J vs R779N1270DQ00J |
73UN1270JM00J | Film Capacitor, | KEMET Corporation | R73UN1270JM00J vs 73UN1270JM00J |
779N12704000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN1270JM00J vs 779N12704000J |
R76UN1270BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN1270JM00J vs R76UN1270BB00J |
R779N1270JB00J | Film Capacitor, | KEMET Corporation | R73UN1270JM00J vs R779N1270JB00J |
779N12705000J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73UN1270JM00J vs 779N12705000J |