Part Details for R73UI1150GY00K by KEMET Corporation
Overview of R73UI1150GY00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73UI1150GY00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73UI1150GY00K
|
Avnet Abacus | Power Film Capacitor, 1500 pF, 500 V, 2 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: R73UI1150GY00K) RoHS: Compliant Min Qty: 5250 Package Multiple: 350 Lead time: 37 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for R73UI1150GY00K
R73UI1150GY00K CAD Models
R73UI1150GY00K Part Data Attributes
|
R73UI1150GY00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UI1150GY00K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 7130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for R73UI1150GY00K
This table gives cross-reference parts and alternative options found for R73UI1150GY00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UI1150GY00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73UI1150JM00K | Film Capacitor, | KEMET Corporation | R73UI1150GY00K vs 73UI1150JM00K |
73UI1150DQ00K | Film Capacitor, Polypropylene, 2000V, 0.0015uF, 7130 | KEMET Corporation | R73UI1150GY00K vs 73UI1150DQ00K |
73UI1150CK00K | Film Capacitor, Polypropylene, 2000V, 0.0015uF, 7130 | KEMET Corporation | R73UI1150GY00K vs 73UI1150CK00K |
R73UI1150JB00K | Film Capacitor, | KEMET Corporation | R73UI1150GY00K vs R73UI1150JB00K |
73UI1150SE00K | Film Capacitor, Polypropylene, 2000V, 0.0015uF, 7130 | KEMET Corporation | R73UI1150GY00K vs 73UI1150SE00K |
73UI1150GY00K | Film Capacitor, Polypropylene, 2000V, 0.0015uF, 7130 | KEMET Corporation | R73UI1150GY00K vs 73UI1150GY00K |
73UI1150JE00K | Film Capacitor, | KEMET Corporation | R73UI1150GY00K vs 73UI1150JE00K |
73UI11505000K | Film Capacitor, Polypropylene, 2000V, 0.0015uF, 7130 | KEMET Corporation | R73UI1150GY00K vs 73UI11505000K |
73UI1150JH00K | Film Capacitor, | KEMET Corporation | R73UI1150GY00K vs 73UI1150JH00K |
R73UI1150JE00K | Film Capacitor, | KEMET Corporation | R73UI1150GY00K vs R73UI1150JE00K |