-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7626
|
Newark | 1000 P 2000V |Kemet R73UI1100JE00J RoHS: Not Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 / $0.3430 | Buy Now |
DISTI #
399-R73UI1100JE00J-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 1750 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73UI1100JE00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UI1100JE00J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for R73UI1100JE00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UI1100JE00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73UI11005000J | Film Capacitor, Polypropylene, 2000V, 0.001uF, 7124 | KEMET Corporation | R73UI1100JE00J vs 73UI11005000J |
R73UI1100JH00J | Film Capacitor, | KEMET Corporation | R73UI1100JE00J vs R73UI1100JH00J |
73UI1100JB00J | Film Capacitor, | KEMET Corporation | R73UI1100JE00J vs 73UI1100JB00J |
R73UI1100JB00J | Film Capacitor, | KEMET Corporation | R73UI1100JE00J vs R73UI1100JB00J |
73UI11004000J | Film Capacitor, Polypropylene, 2000V, 0.001uF, 7124 | KEMET Corporation | R73UI1100JE00J vs 73UI11004000J |
73UI1100JH00J | Film Capacitor, | KEMET Corporation | R73UI1100JE00J vs 73UI1100JH00J |
R73UI1100CK00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R73UI1100JE00J vs R73UI1100CK00J |
R73UI1100SE00J | Film Capacitor, Polypropylene, 2000V, 0.001uF, 7124 | KEMET Corporation | R73UI1100JE00J vs R73UI1100SE00J |
73UI1100SE00J | Film Capacitor, Polypropylene, 2000V, 0.001uF, 7124 | KEMET Corporation | R73UI1100JE00J vs 73UI1100SE00J |
R73UI1100GY00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R73UI1100JE00J vs R73UI1100GY00J |