Part Details for R73UI11005000K by KEMET Corporation
Overview of R73UI11005000K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R73UI11005000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R73UI11005000K
|
Avnet Abacus | Power Film Capacitor, 1000 pF, 500 V, 2 kV, � 10%, PP, Radial Box - 2 Pin, Through Hole (Alt: R73UI11005000K) RoHS: Compliant Min Qty: 5400 Package Multiple: 900 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for R73UI11005000K
R73UI11005000K CAD Models
R73UI11005000K Part Data Attributes
|
R73UI11005000K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UI11005000K
KEMET Corporation
Film Capacitor, Polypropylene, 2000V, 0.001uF, 7124
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R73UI11005000K
This table gives cross-reference parts and alternative options found for R73UI11005000K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UI11005000K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73UI11004000K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R73UI11005000K vs R73UI11004000K |
R73UI1100DQ00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R73UI11005000K vs R73UI1100DQ00K |
R73UI1100JH00K | Film Capacitor, | KEMET Corporation | R73UI11005000K vs R73UI1100JH00K |
R73UI1100JE00K | Film Capacitor, | KEMET Corporation | R73UI11005000K vs R73UI1100JE00K |
R73UI1100CK00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R73UI11005000K vs R73UI1100CK00K |
73UI11005000K | Film Capacitor, Polypropylene, 2000V, 0.001uF, 7124 | KEMET Corporation | R73UI11005000K vs 73UI11005000K |
73UI1100JM00K | Film Capacitor, | KEMET Corporation | R73UI11005000K vs 73UI1100JM00K |
73UI1100JH00K | Film Capacitor, | KEMET Corporation | R73UI11005000K vs 73UI1100JH00K |
R73UI1100GY00K | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | R73UI11005000K vs R73UI1100GY00K |