-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 0.015uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AC7412
|
Newark | 0,015U 600V |Kemet R73TN2150CK00J RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.7230 | Buy Now |
DISTI #
399-R73TN2150CK00JTR-ND
|
DigiKey | CAP FILM METAL RAD POLYPROP Min Qty: 450 Lead time: 30 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.6890 | Buy Now |
DISTI #
R73TN2150CK00J
|
Avnet Abacus | Power Film Capacitor, 0.015 uF, 450 V, 1.6 kV, � 5%, Film/Foil PP, Radial Box - 2 Pin, Through Hole (Alt: R73TN2150CK00J) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R73TN2150CK00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73TN2150CK00J
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 0.015uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R73TN2150CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73TN2150CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R73TN21504000J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R73TN2150CK00J vs R73TN21504000J |
R777N2150JE00J | Film Capacitor, | KEMET Corporation | R73TN2150CK00J vs R777N2150JE00J |
777N2150JE00J | Film Capacitor, | KEMET Corporation | R73TN2150CK00J vs 777N2150JE00J |
R73TN2150GY00J | Film Capacitor, | KEMET Corporation | R73TN2150CK00J vs R73TN2150GY00J |
73TN2150CK00J | Film Capacitor, Polypropylene, 1600V, 0.015uF | KEMET Corporation | R73TN2150CK00J vs 73TN2150CK00J |
R73TN2150DQ00J | Film Capacitor, Polypropylene, 1600V, 0.015uF | KEMET Corporation | R73TN2150CK00J vs R73TN2150DQ00J |
R73TN2150JH00J | Film Capacitor, | KEMET Corporation | R73TN2150CK00J vs R73TN2150JH00J |
777N2150AA00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN2150CK00J vs 777N2150AA00J |
R777N2150BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | R73TN2150CK00J vs R777N2150BB00J |
R777N2150GY00J | Film Capacitor, | KEMET Corporation | R73TN2150CK00J vs R777N2150GY00J |